9GA0424G6D001 | |
---|---|
DigiKey Part Number | 9GA0424G6D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0424G6D001 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 1.280 in H2O (318.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 47.0dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.078 lb (35.38 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.16000 | ¥161.16 |
10 | ¥147.19800 | ¥1,471.98 |
25 | ¥141.61280 | ¥3,540.32 |
70 | ¥132.29429 | ¥9,260.60 |
140 | ¥122.04671 | ¥17,086.54 |
280 | ¥120.18336 | ¥33,651.34 |
560 | ¥119.25154 | ¥66,780.86 |