9G1224H401 | |
---|---|
DigiKey Part Number | 1688-1516-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224H401 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224H401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 88.0 CFM (2.46m³/min) | |
Static Pressure | 0.257 in H2O (64.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.48000 | ¥211.48 |
10 | ¥193.18300 | ¥1,931.83 |
30 | ¥185.84800 | ¥5,575.44 |
60 | ¥173.62033 | ¥10,417.22 |
120 | ¥160.17167 | ¥19,220.60 |
270 | ¥157.72611 | ¥42,586.05 |
510 | ¥156.50339 | ¥79,816.73 |