9G0912H1D011 | ||
---|---|---|
DigiKey Part Number | 1688-2104-ND | |
Manufacturer | ||
Manufacturer Product Number | 9G0912H1D011 | |
Description | FAN AXIAL 92X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9G0912H1D011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.402 in H2O (100.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 43.0dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.10000 | ¥179.10 |
10 | ¥163.56900 | ¥1,635.69 |
28 | ¥157.36250 | ¥4,406.15 |
56 | ¥147.00893 | ¥8,232.50 |
112 | ¥135.62027 | ¥15,189.47 |
252 | ¥133.54988 | ¥33,654.57 |
504 | ¥132.51452 | ¥66,787.32 |