9G0624F4002 | ||
---|---|---|
DigiKey Part Number | 1688-9G0624F4002-ND | |
Manufacturer | ||
Manufacturer Product Number | 9G0624F4002 | |
Description | 60X25MM 24V,HIGH PERF.,LOW POWER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.85000 | ¥225.85 |
10 | ¥206.28200 | ¥2,062.82 |
25 | ¥198.44840 | ¥4,961.21 |
80 | ¥185.39200 | ¥14,831.36 |
160 | ¥171.03044 | ¥27,364.87 |
320 | ¥168.41928 | ¥53,894.17 |