9A0924H402 | ||
---|---|---|
DigiKey Part Number | 1688-1966-ND | |
Manufacturer | ||
Manufacturer Product Number | 9A0924H402 | |
Description | FAN AXIAL 92X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9A0924H402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.2 CFM (1.43m³/min) | |
Static Pressure | 0.177 in H2O (44.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 33.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.68000 | ¥123.68 |
10 | ¥118.06700 | ¥1,180.67 |
28 | ¥111.04250 | ¥3,109.19 |
56 | ¥106.82446 | ¥5,982.17 |
112 | ¥98.39107 | ¥11,019.80 |
252 | ¥92.06599 | ¥23,200.63 |
504 | ¥90.66044 | ¥45,692.86 |