9A0824G4D011 | ||
---|---|---|
DigiKey Part Number | 1688-2222-ND | |
Manufacturer | ||
Manufacturer Product Number | 9A0824G4D011 | |
Description | FAN AXIAL 80X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.323 in H2O (80.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 40.0dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.88000 | ¥141.88 |
10 | ¥135.40300 | ¥1,354.03 |
40 | ¥127.34050 | ¥5,093.62 |
80 | ¥122.50413 | ¥9,800.33 |
120 | ¥112.83267 | ¥13,539.92 |
280 | ¥105.57943 | ¥29,562.24 |
520 | ¥103.96738 | ¥54,063.04 |