109S484-30 | ||
---|---|---|
DigiKey Part Number | 109S484-30-ND | |
Manufacturer | ||
Manufacturer Product Number | 109S484-30 | |
Description | FAN 120X25MM 115VAC ALARM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 81.3 CFM (2.28m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109S484-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 81.3 CFM (2.28m³/min) | |
Static Pressure | 0.216 in H2O (53.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Alarm | |
Noise | 41.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2900 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, PSE, TUV, UL | |
Weight | 0.86 lb (390.09 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥907.99000 | ¥907.99 |
10 | ¥816.03400 | ¥8,160.34 |
30 | ¥804.53867 | ¥24,136.16 |
60 | ¥752.81667 | ¥45,169.00 |