109R0648J4021 | ||
---|---|---|
DigiKey Part Number | 109R0648J4021-ND | |
Manufacturer | ||
Manufacturer Product Number | 109R0648J4021 | |
Description | FAN AXIAL 60X25MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 37.1 CFM (1.04m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 37.1 CFM (1.04m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.40000 | ¥160.40 |
10 | ¥146.49200 | ¥1,464.92 |
25 | ¥140.92600 | ¥3,523.15 |
80 | ¥131.65500 | ¥10,532.40 |
160 | ¥121.45638 | ¥19,433.02 |
320 | ¥119.60197 | ¥38,272.63 |
560 | ¥118.67489 | ¥66,457.94 |