109P1412M101 | ||
---|---|---|
DigiKey Part Number | 1688-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P1412M101 | |
Description | FAN AXIAL 140X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 117.0 CFM (3.28m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P1412M101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.209 in H2O (52.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.10000 | ¥540.10 |
14 | ¥488.65714 | ¥6,841.20 |
28 | ¥456.50786 | ¥12,782.22 |
56 | ¥450.07661 | ¥25,204.29 |
112 | ¥414.71366 | ¥46,447.93 |