109P0624H6D01 | |
---|---|
DigiKey Part Number | 109P0624H6D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0624H6D01 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0624H6D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.128 in H2O (31.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.47000 | ¥121.47 |
10 | ¥115.95100 | ¥1,159.51 |
25 | ¥109.04720 | ¥2,726.18 |
50 | ¥104.90740 | ¥5,245.37 |
100 | ¥96.62490 | ¥9,662.49 |
300 | ¥90.41353 | ¥27,124.06 |
500 | ¥89.03322 | ¥44,516.61 |