109P0424H3023 | ||
---|---|---|
DigiKey Part Number | 1688-1128-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0424H3023 | |
Description | FAN AXIAL 40X28MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0424H3023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.414 in H2O (102.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.095A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.75000 | ¥121.75 |
10 | ¥116.20500 | ¥1,162.05 |
25 | ¥109.28880 | ¥2,732.22 |
50 | ¥105.13940 | ¥5,256.97 |
100 | ¥96.83880 | ¥9,683.88 |
250 | ¥90.61340 | ¥22,653.35 |
500 | ¥89.23016 | ¥44,615.08 |