109P0412B3013 | ||
---|---|---|
DigiKey Part Number | 1688-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0412B3013 | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.4 CFM (0.375m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0412B3013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 0.574 in H2O (143.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.89000 | ¥125.89 |
10 | ¥120.19200 | ¥1,201.92 |
25 | ¥113.03520 | ¥2,825.88 |
50 | ¥108.74280 | ¥5,437.14 |
126 | ¥100.15706 | ¥12,619.79 |
252 | ¥93.71849 | ¥23,617.06 |
504 | ¥92.28778 | ¥46,513.04 |