109BC24GA7-1 | |
---|---|
DigiKey Part Number | 109BC24GA7-1-ND |
Manufacturer | |
Manufacturer Product Number | 109BC24GA7-1 |
Description | FAN BLOWER 51X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51mm L x 52.6mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 52.6mm H | |
Width | 15.00mm | |
Air Flow | 4.4 CFM (0.123m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.073 lb (33.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.79000 | ¥150.79 |
10 | ¥143.95000 | ¥1,439.50 |
25 | ¥135.38400 | ¥3,384.60 |
50 | ¥130.24480 | ¥6,512.24 |
120 | ¥119.96158 | ¥14,395.39 |
360 | ¥112.24978 | ¥40,409.92 |
600 | ¥110.53600 | ¥66,321.60 |