109-1128 | |
---|---|
DigiKey Part Number | 1688-1892-ND |
Manufacturer | |
Manufacturer Product Number | 109-1128 |
Description | 70MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70mm Sq Fan Finger Guard Nickel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-1128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 70mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 5 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.83000 | ¥48.83 |
10 | ¥47.17000 | ¥471.70 |
25 | ¥45.80280 | ¥1,145.07 |
50 | ¥43.07700 | ¥2,153.85 |
100 | ¥38.71490 | ¥3,871.49 |
250 | ¥38.17000 | ¥9,542.50 |
500 | ¥35.71614 | ¥17,858.07 |
1,000 | ¥35.17093 | ¥35,170.93 |