C150S15 | ||
---|---|---|
DigiKey Part Number | C150S15-ND | |
Manufacturer | ||
Manufacturer Product Number | C150S15 | |
Description | CONFG DC PWR MOD 15V(14.5-15.4V) | |
Customer Reference | ||
Detailed Description | 15V (14.5 ~ 15.4V) 150 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 15V (14.5 ~ 15.4V) | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.94000 | ¥238.94 |
5 | ¥231.91000 | ¥1,159.55 |
10 | ¥224.88300 | ¥2,248.83 |
25 | ¥217.85560 | ¥5,446.39 |
50 | ¥210.82800 | ¥10,541.40 |