C050S12 | ||
---|---|---|
DigiKey Part Number | C050S12-ND | |
Manufacturer | ||
Manufacturer Product Number | C050S12 | |
Description | CONFG DC PWR MOD 12V(11.6-12.3V) | |
Customer Reference | ||
Detailed Description | 12V (11.6 ~ 12.3V) 60 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 12V (11.6 ~ 12.3V) | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.56000 | ¥160.56 |
5 | ¥155.80000 | ¥779.00 |
10 | ¥151.08500 | ¥1,510.85 |
25 | ¥146.36320 | ¥3,659.08 |
50 | ¥141.64140 | ¥7,082.07 |