



ZF5S-50-01-T-WT | |
|---|---|
DigiKey Part Number | SAM10392-ND |
Manufacturer | |
Manufacturer Product Number | ZF5S-50-01-T-WT |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-50-01-T-WT Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 50 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 50 | ¥24.52060 | ¥1,226.03 |
| 100 | ¥20.81560 | ¥2,081.56 |
| 500 | ¥18.50826 | ¥9,254.13 |
| 1,000 | ¥17.77015 | ¥17,770.15 |










