ZF5S-20-03-T-WT | ||
---|---|---|
DigiKey Part Number | SAM12404-ND | |
Manufacturer | ||
Manufacturer Product Number | ZF5S-20-03-T-WT | |
Description | CONN FFC VERT 20POS 0.5MM SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ZF5S-20-03-T-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.192" (4.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
50 | ¥17.07540 | ¥853.77 |
100 | ¥14.44850 | ¥1,444.85 |
500 | ¥12.88884 | ¥6,444.42 |
1,000 | ¥12.00617 | ¥12,006.17 |