Parametric Equivalent
Parametric Equivalent

USB-B-S-S-W-SM-TR | |
|---|---|
DigiKey Part Number | 612-USB-B-S-S-W-SM-TR-ND - Tape & Reel (TR) 612-USB-B-S-S-W-SM-TRCT-ND - Cut Tape (CT) 612-USB-B-S-S-W-SM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-B-S-S-W-SM-TR |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-B-S-S-W-SM-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-F-B-SM-TR | Samtec Inc. | 356 | SAM14902CT-ND | ¥16.71000 | Parametric Equivalent |
| USB-B-S-S-B-SM-TR | Samtec Inc. | 176 | 612-USB-B-S-S-B-SM-CT-ND | ¥25.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.22000 | ¥27.22 |
| 10 | ¥23.16100 | ¥231.61 |
| 25 | ¥21.70880 | ¥542.72 |
| 50 | ¥20.67040 | ¥1,033.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥13.49664 | ¥1,687.08 |
| 625 | ¥12.92184 | ¥8,076.15 |











