USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
USB-B-S-F-B-SM-TR
USB-B-S-F-B-SM-TR

USB-B-S-F-B-SM-TR

DigiKey Part Number
SAM14902TR-ND - Tape & Reel (TR)
SAM14902CT-ND - Cut Tape (CT)
SAM14902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-B-S-F-B-SM-TR
Description
CONN RCPT USB2.0 TYPEB 4P SMD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-B-S-F-B-SM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Factory Stock: 3,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥14.15800¥141.58
25¥13.27480¥331.87
50¥12.63820¥631.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥10.50288¥1,312.86
625¥8.93160¥5,582.25
1,250¥8.22865¥10,285.81
Manufacturers Standard Package