USB-A-S-F-W-SM2-TR | ||
---|---|---|
DigiKey Part Number | SAM14901TR-ND - Tape & Reel (TR) SAM14901CT-ND - Cut Tape (CT) SAM14901DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB-A-S-F-W-SM2-TR | |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB-A-S-F-W-SM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
50 | ¥13.46340 | ¥673.17 |
100 | ¥10.91840 | ¥1,091.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.91844 | ¥2,729.61 |
500 | ¥9.27656 | ¥4,638.28 |
1,250 | ¥8.20934 | ¥10,261.67 |