UMPT-04-06.5-L-V-S-TR | ||
---|---|---|
DigiKey Part Number | 612-UMPT-04-06.5-L-V-S-TR-ND - Tape & Reel (TR) 612-UMPT-04-06.5-L-V-S-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | UMPT-04-06.5-L-V-S-TR | |
Description | CONN HDR 4POS 2.00MM SMD SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UMPT-04-06.5-L-V-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
25 | ¥28.32240 | ¥708.06 |
50 | ¥26.35200 | ¥1,317.60 |
100 | ¥26.26990 | ¥2,626.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥26.26990 | ¥7,880.97 |