UMPS-03-03.5-G-V-S-W-TR | ||
---|---|---|
DigiKey Part Number | 612-UMPS-03-03.5-G-V-S-W-TR-ND - Tape & Reel (TR) 612-UMPS-03-03.5-G-V-S-W-TRCT-ND - Cut Tape (CT) 612-UMPS-03-03.5-G-V-S-W-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UMPS-03-03.5-G-V-S-W-TR | |
Description | CONN RCPT 3POS 2.00MM SMD SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Pick and Place, Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥20.83275 | ¥11,978.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.60000 | ¥32.60 |
50 | ¥26.58460 | ¥1,329.23 |
100 | ¥22.60100 | ¥2,260.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.60000 | ¥32.60 |
50 | ¥26.58480 | ¥1,329.24 |
100 | ¥22.60100 | ¥2,260.10 |