UMPC-06-L-16-P-12.0 | |
---|---|
DigiKey Part Number | 612-UMPC-06-L-16-P-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-06-L-16-P-12.0 |
Description | CBL ASSEM MPOWER 6POS 16AWG 12" |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.98000 | ¥128.98 |
10 | ¥114.31400 | ¥1,143.14 |
25 | ¥109.92040 | ¥2,748.01 |
50 | ¥105.52320 | ¥5,276.16 |
100 | ¥99.66130 | ¥9,966.13 |
250 | ¥90.86756 | ¥22,716.89 |
500 | ¥85.00522 | ¥42,502.61 |
1,000 | ¥77.97025 | ¥77,970.25 |