UMPC-04-L-18-P-12.0-1 | |
---|---|
DigiKey Part Number | 612-UMPC-04-L-18-P-12.0-1-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-04-L-18-P-12.0-1 |
Description | CBL ASSEM MPOWER 4POS 18AWG 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.20000 | ¥153.20 |
10 | ¥132.78700 | ¥1,327.87 |
25 | ¥125.85720 | ¥3,146.43 |
50 | ¥124.03320 | ¥6,201.66 |
100 | ¥109.44170 | ¥10,944.17 |
250 | ¥102.14564 | ¥25,536.41 |
500 | ¥99.95670 | ¥49,978.35 |