UMPC-04-L-16-P-12.0 | |
---|---|
DigiKey Part Number | 612-UMPC-04-L-16-P-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-04-L-16-P-12.0 |
Description | CBL ASSEM MPOWER 4POS 16AWG 12" |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥62.85500 | ¥628.55 |
25 | ¥60.44120 | ¥1,511.03 |
50 | ¥58.02240 | ¥2,901.12 |
100 | ¥56.75080 | ¥5,675.08 |