TW-20-03-L-D-320-SM-A | ||
---|---|---|
DigiKey Part Number | 612-TW-20-03-L-D-320-SM-A-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-20-03-L-D-320-SM-A | |
Description | FLEXIBLE SURFACE MOUNT BOARD STA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.147" (3.734mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.65000 | ¥60.65 |
10 | ¥56.01500 | ¥560.15 |
25 | ¥53.00640 | ¥1,325.16 |
50 | ¥51.05540 | ¥2,552.77 |
100 | ¥47.86440 | ¥4,786.44 |