TW-08-04-L-D-315-SM-A | ||
---|---|---|
DigiKey Part Number | 612-TW-08-04-L-D-315-SM-A-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-08-04-L-D-315-SM-A | |
Description | FLEXIBLE SURFACE MOUNT BOARD STA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-08-04-L-D-315-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.172" (4.369mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |