TW-06-05-L-D-320-120 | ||
---|---|---|
DigiKey Part Number | TW-06-05-L-D-320-120-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-06-05-L-D-320-120 | |
Description | CONN BRD STACK 2.00 12POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-06-05-L-D-320-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.594" (15.088mm) | |
Length - Post (Mating) | 0.154" (3.912mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
50 | ¥17.23960 | ¥861.98 |
100 | ¥14.61260 | ¥1,461.26 |
500 | ¥13.05286 | ¥6,526.43 |
1,000 | ¥12.10879 | ¥12,108.79 |