TW-04-02-F-D-237-SM | ||
---|---|---|
DigiKey Part Number | 612-TW-04-02-F-D-237-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-04-02-F-D-237-SM | |
Description | CONN BRD STACK 2MM 8POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-04-02-F-D-237-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.310" (7.874mm) | |
Length - Post (Mating) | 0.073" (1.854mm) | |
Length - Stack Height | 0.237" (6.020mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
50 | ¥11.38180 | ¥569.09 |
100 | ¥9.18670 | ¥918.67 |
500 | ¥7.80464 | ¥3,902.32 |
1,000 | ¥7.31686 | ¥7,316.86 |