Connector Header Through Hole 68 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-134-05-T-D

DigiKey Part Number
SAM1018-34-ND
Manufacturer
Manufacturer Product Number
TSW-134-05-T-D
Description
CONN HEADER VERT 68POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 68 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-134-05-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.130" (3.30mm)
Part Status
Active
Overall Contact Length
0.335" (8.51mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 429
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.42000¥37.42
10¥31.76500¥317.65
100¥26.99370¥2,699.37
500¥24.09586¥12,047.93
1,000¥22.94632¥22,946.32
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1452
Unit Price: ¥29.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥51.39000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥50.49000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥49.51000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥48.61000