
SSQ-134-03-T-D | |
|---|---|
DigiKey Part Number | SAM1204-34-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-134-03-T-D |
Description | CONN RCPT 68POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-134-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.67000 | ¥68.67 |
| 10 | ¥58.37300 | ¥583.73 |
| 100 | ¥49.61400 | ¥4,961.40 |
| 500 | ¥44.28990 | ¥22,144.95 |
| 1,000 | ¥42.17811 | ¥42,178.11 |



















