Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-120-06-T-S

DigiKey Part Number
SAM1027-20-ND
Manufacturer
Manufacturer Product Number
TSW-120-06-T-S
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-120-06-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.095" (2.41mm)
Packaging
Bulk
Overall Contact Length
0.300" (7.62mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.70000¥13.70
10¥11.65700¥116.57
100¥9.90360¥990.36
500¥8.84004¥4,420.02
1,000¥8.41800¥8,418.00
5,000¥7.51477¥37,573.85
10,000¥7.15644¥71,564.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2029
Unit Price: ¥19.19000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥28.29000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥27.75000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥27.31000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥26.77000