20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-120-02-G-S-RA

DigiKey Part Number
SAM1225-20-ND
Manufacturer
Manufacturer Product Number
SSW-120-02-G-S-RA
Description
CONN RCPT 20POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-120-02-G-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
4.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Factory Stock: 484
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.96000¥49.96
10¥42.46300¥424.63
100¥36.08800¥3,608.80
500¥32.21432¥16,107.16
1,000¥30.67800¥30,678.00
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 810
Unit Price: ¥59.46000
CONN RCPT 49POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥110.84000
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥108.78000
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥106.72000
CONN RCPT 46POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥104.75000