20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-120-02-G-S

DigiKey Part Number
SAM1187-20-ND
Manufacturer
Manufacturer Product Number
SSQ-120-02-G-S
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-120-02-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.194" (4.93mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Gold
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Factory Stock: 484
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.00000¥47.00
10¥39.93000¥399.30
100¥33.93930¥3,393.93
500¥30.29644¥15,148.22
1,000¥28.85126¥28,851.26
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 315
Unit Price: ¥60.21000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥104.03000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: ¥102.15000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥100.27000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥98.30000