Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-105-23-T-S

DigiKey Part Number
SAM1075-05-ND
Manufacturer
Manufacturer Product Number
TSW-105-23-T-S
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-105-23-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Factory Stock: 34
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.64700¥46.47
100¥3.94910¥394.91
500¥3.52492¥1,762.46
1,000¥3.35642¥3,356.42
5,000¥2.99609¥14,980.45
10,000¥2.85316¥28,531.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1029
Unit Price: ¥18.11000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: ¥26.95000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: ¥26.50000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥26.05000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥25.52000