TS-111-G-A | ||
---|---|---|
DigiKey Part Number | SAM1111-11-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-111-G-A | |
Description | CONN HEADER VERT 11POS 2.54MM | |
Customer Reference | ||
Detailed Description | 11 Position Header Connector Post Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | TS-111-G-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.01900 | ¥280.19 |
100 | ¥24.68880 | ¥2,468.88 |
500 | ¥20.98540 | ¥10,492.70 |
1,000 | ¥17.89925 | ¥17,899.25 |
5,000 | ¥16.27825 | ¥81,391.25 |