
TS-109-G-A | |
|---|---|
DigiKey Part Number | SAM1111-09-ND |
Manufacturer | |
Manufacturer Product Number | TS-109-G-A |
Description | CONN HEADER VERT 9POS 2.54MM |
Customer Reference | |
Detailed Description | 9 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-109-G-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.08000 | ¥65.08 |
| 10 | ¥55.26800 | ¥552.68 |
| 100 | ¥46.97770 | ¥4,697.77 |
| 500 | ¥41.93716 | ¥20,968.58 |
| 1,000 | ¥39.93747 | ¥39,937.47 |













