TMMH-115-01-F-DV-M-TR | ||
---|---|---|
DigiKey Part Number | 612-TMMH-115-01-F-DV-M-TR-ND - Tape & Reel (TR) 612-TMMH-115-01-F-DV-M-TRCT-ND - Cut Tape (CT) 612-TMMH-115-01-F-DV-M-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMMH-115-01-F-DV-M-TR | |
Description | 2MM LOW PROFILE STRIPS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 30 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMMH-115-01-F-DV-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
25 | ¥27.58360 | ¥689.59 |
50 | ¥25.61320 | ¥1,280.66 |
100 | ¥24.38180 | ¥2,438.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥24.38177 | ¥7,314.53 |
600 | ¥22.98617 | ¥13,791.70 |