Connector Header Surface Mount 47 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-147-01-G-S-SM

DigiKey Part Number
SAM1168-47-ND
Manufacturer
Manufacturer Product Number
TMM-147-01-G-S-SM
Description
CONN HEADER SMD 47POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 47 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-147-01-G-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.47000¥87.47
10¥74.36200¥743.62
100¥63.20710¥6,320.71
500¥56.42568¥28,212.84
1,000¥53.73570¥53,735.70
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 918
Unit Price: ¥51.60000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: ¥90.87000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: ¥89.17000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: ¥85.86000
CONN HEADER SMD 45POS 2MM
In-Stock: 0
Unit Price: ¥84.16000