Connector Header Surface Mount 45 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-145-01-G-S-SM

DigiKey Part Number
SAM1168-45-ND
Manufacturer
Manufacturer Product Number
TMM-145-01-G-S-SM
Description
CONN HEADER SMD 45POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 45 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-145-01-G-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Insulation Height
0.059" (1.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.16000¥84.16
10¥71.53300¥715.33
100¥60.79880¥6,079.88
500¥54.27538¥27,137.69
1,000¥51.68756¥51,687.56
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 918
Unit Price: ¥51.60000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: ¥90.87000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: ¥89.17000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: ¥87.47000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: ¥85.86000