
SQT-147-01-L-S | |
|---|---|
DigiKey Part Number | SAM1247-47-ND |
Manufacturer | |
Manufacturer Product Number | SQT-147-01-L-S |
Description | CONN RCPT 47POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 47 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-147-01-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.93000 | ¥98.93 |
| 10 | ¥84.05800 | ¥840.58 |
| 100 | ¥71.44550 | ¥7,144.55 |
| 500 | ¥63.78116 | ¥31,890.58 |
| 1,000 | ¥60.74059 | ¥60,740.59 |





