Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-135-06-T-S

DigiKey Part Number
SAM1101-35-ND
Manufacturer
Manufacturer Product Number
TLW-135-06-T-S
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-135-06-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.135" (3.43mm)
Packaging
Bulk
Overall Contact Length
0.300" (7.62mm)
Part Status
Active
Insulation Height
0.060" (1.52mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
10¥40.77900¥407.79
100¥34.65790¥3,465.79
500¥30.93790¥15,468.95
1,000¥29.46244¥29,462.44
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 5846
Unit Price: ¥33.91000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥52.76000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥51.60000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥50.36000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥49.21000