
SSQ-135-01-T-S | |
|---|---|
DigiKey Part Number | SAM1184-35-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-135-01-T-S |
Description | CONN RCPT 35POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-135-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.56000 | ¥40.56 |
| 10 | ¥34.47700 | ¥344.77 |
| 100 | ¥29.30540 | ¥2,930.54 |
| 500 | ¥26.15932 | ¥13,079.66 |
| 1,000 | ¥24.91138 | ¥24,911.38 |



















