35 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-135-01-S-S

DigiKey Part Number
SAM1211-35-ND
Manufacturer
Manufacturer Product Number
SSW-135-01-S-S
Description
CONN RCPT 35POS 0.1 GOLD PCB
Customer Reference
Detailed Description
35 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-135-01-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.92000¥75.92
10¥64.53200¥645.32
100¥54.84870¥5,484.87
500¥48.96384¥24,481.92
1,000¥46.62902¥46,629.02
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 93
Unit Price: ¥54.50000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥102.60000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: ¥100.72000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: ¥98.84000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: ¥96.96000