TLW-128-06-G-D | ||
---|---|---|
DigiKey Part Number | SAM1096-28-ND | |
Manufacturer | ||
Manufacturer Product Number | TLW-128-06-G-D | |
Description | CONN HEADER VERT 56POS 2.54MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLW-128-06-G-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.105" (2.67mm) | |
Contact Length - Post | 0.135" (3.43mm) | |
Overall Contact Length | 0.300" (7.62mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.44000 | ¥97.44 |
10 | ¥86.37100 | ¥863.71 |
100 | ¥75.29780 | ¥7,529.78 |
500 | ¥64.22436 | ¥32,112.18 |
1,000 | ¥58.90921 | ¥58,909.21 |