TLW-103-06-T-D

DigiKey Part Number
SAM1097-03-ND
Manufacturer
Manufacturer Product Number
TLW-103-06-T-D
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-103-06-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.28900¥62.89
100¥5.65000¥565.00
500¥4.62266¥2,311.33
1,000¥4.10904¥4,109.04
5,000¥3.59542¥17,977.10
10,000¥3.41565¥34,156.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 636
Unit Price: ¥3.20000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 220
Unit Price: ¥5.50000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1019
Unit Price: ¥9.93000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥11.58000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 425
Unit Price: ¥13.87000