TLE-112-01-G-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14735TR-ND - Tape & Reel (TR) SAM14735CT-ND - Cut Tape (CT) SAM14735DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE-112-01-G-DV-A-K-TR | |
Description | CONN RCPT 24POS 0.079 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE-112-01-G-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
25 | ¥33.90480 | ¥847.62 |
50 | ¥31.52380 | ¥1,576.19 |
100 | ¥30.04620 | ¥3,004.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥22.41152 | ¥19,049.79 |
1,700 | ¥20.42075 | ¥34,715.28 |