TLE-103-01-G-DV-A | ||
---|---|---|
DigiKey Part Number | SAM15854-ND | |
Manufacturer | ||
Manufacturer Product Number | TLE-103-01-G-DV-A | |
Description | CONN RCPT 6POS 0.079 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | TLE-103-01-G-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
50 | ¥18.71740 | ¥935.87 |
100 | ¥15.92610 | ¥1,592.61 |
500 | ¥14.12008 | ¥7,060.04 |
1,000 | ¥13.44281 | ¥13,442.81 |