TFSD-35-28-G-16.00-TR-NDS | ||
---|---|---|
DigiKey Part Number | 612-TFSD-35-28-G-16.00-TR-NDS-ND | |
Manufacturer | ||
Manufacturer Product Number | TFSD-35-28-G-16.00-TR-NDS | |
Description | CBL ASSY .050" | |
Customer Reference | ||
Detailed Description | 70 Position Cable Assembly Rectangular Socket to Plug 1.33' (406.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 70 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.33' (406.40mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.82000 | ¥491.82 |
10 | ¥468.13800 | ¥4,681.38 |